857-024-520-207

Heilind Number:EDA857-024-520-207
Manufacturer:EDAC
Manufacturer Number:857-024-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-520-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-520-207

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in PCB assemblies. Engineered to withstand extreme environments, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in the harshest conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient signal transmission across 24 positions. Its straight mount orientation and .2-inch row spacing make installation a breeze, while its 5A amperage rating guarantees power delivery you can trust. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a vital component for mission-critical applications in aerospace, automotive, and industrial settings. Trust in its durability and performance to keep your systems running smoothly under any circumstances.