857-024-520-212

Heilind Number:EDA857-024-520-212
Manufacturer:EDAC
Manufacturer Number:857-024-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-520-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows of copper alloy contacts, it provides efficient power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 24 positions for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for secure installation and optimal functionality. Upgrade your connectivity solutions with this essential component.