857-024-521-101

Heilind Number:EDA857-024-521-101
Manufacturer:EDAC
Manufacturer Number:857-024-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-521-101

Detailed Description

Upgrade your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. The black connector boasts a single row layout, with 24 positions for seamless integration on your PCB. Its Copper Alloy contacts ensure reliable power delivery, with a 5A amperage rating for high-performance applications. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and commercial projects. Upgrade your connectivity game today.