857-024-521-102

Heilind Number:EDA857-024-521-102
Manufacturer:EDAC
Manufacturer Number:857-024-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-521-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. The Copper Alloy contacts provide superior conductivity, with a pitch of .156 inches and 24 positions for seamless board-to-board connectivity. Its straight mount orientation and single row design offer easy installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Ideal for a range of applications, this black connector is a must-have for any electronics project requiring efficient and dependable signal transmission. Elevate your connectivity solutions with this essential component.