857-024-521-103

Heilind Number:EDA857-024-521-103
Manufacturer:EDAC
Manufacturer Number:857-024-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-521-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-521-103

Detailed Description

Upgrade your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for seamless board-to-board PCB connections, this connector features a single row layout with 24 positions, ensuring optimal signal transmission in your electronic devices. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With an amperage rating of 5A and a pitch of .156 inches, it's perfect for high-power applications. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various setups. Trust in this essential component for secure and efficient connections in your projects.