857-024-521-104

Heilind Number:EDA857-024-521-104
Manufacturer:EDAC
Manufacturer Number:857-024-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-521-104

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 24 positions, each crafted from durable Copper Alloy. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures safety and stability in operation, even in extreme conditions ranging from -40 to 105 °C. With a pitch and row spacing of .156 and .2 inches respectively, precise and secure connections are guaranteed. Its straight mount orientation offers convenient installation on PCBs, making it ideal for various electronic applications. Trust in this connector for efficient and long-lasting board-to-board connectivity.