857-024-521-107

Heilind Number:EDA857-024-521-107
Manufacturer:EDAC
Manufacturer Number:857-024-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-521-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-521-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Engineered for durability and reliable performance, this connector features a single row design with 24 positions, perfect for seamlessly linking your boards. Crafted with high-quality materials, including UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure fitment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Elevate your electronic assemblies with this essential component.