857-024-522-202

Heilind Number:EDA857-024-522-202
Manufacturer:EDAC
Manufacturer Number:857-024-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-522-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-522-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in harsh conditions. Its Copper Alloy contacts, with a 5A rating, guarantee secure and efficient power transmission. With 24 positions spread across 2 rows, it offers ample connectivity options for your PCB setup. The .156-inch pitch and .2-inch row spacing provide precise and stable alignment. Designed for straight mounting orientation, it seamlessly integrates into your system. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for industrial and automotive applications. Explore our range of connectors for more solutions to suit your needs.