857-024-522-203

Heilind Number:EDA857-024-522-203
Manufacturer:EDAC
Manufacturer Number:857-024-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-522-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-522-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed to withstand elevated temperatures. Its durable construction in sleek black UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance in demanding environments. With two rows of copper alloy contacts offering a total of 24 positions, it facilitates secure and efficient board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for high-performance applications in various industries. Elevate your connectivity game with this essential component.