857-024-522-204

Heilind Number:EDA857-024-522-204
Manufacturer:EDAC
Manufacturer Number:857-024-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-522-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-522-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety in even the most demanding environments. With two rows and a total of 24 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial machinery or electronic devices, this connector is a perfect fit, with a 5A amperage rating and an operating temperature range of -40 to 105°C. Trust in its straight mount orientation to streamline installation and maintenance processes. Elevate your PCB design with this essential component.