857-024-522-207

Heilind Number:EDA857-024-522-207
Manufacturer:EDAC
Manufacturer Number:857-024-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-522-207

Detailed Description

Upgrade your electronic connections with this high-temp card edge connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black exterior and a sturdy housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it offers reliable connectivity for up to 24 positions. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Its straight mount orientation makes installation a breeze, perfect for a wide range of applications in various industries. Elevate your PCB connectivity with this durable and efficient card edge connector.