857-024-522-208

Heilind Number:EDA857-024-522-208
Manufacturer:EDAC
Manufacturer Number:857-024-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-522-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-522-208

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring long-lasting reliability even in high-temperature environments. With two rows and 24 positions, it provides ample connectivity for your PCB boards. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for board-to-board applications, this connector features a straight mount orientation and operates seamlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.