857-024-522-212

Heilind Number:EDA857-024-522-212
Manufacturer:EDAC
Manufacturer Number:857-024-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-522-212

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for seamless integration and optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 polyphenylene sulfide housing, this connector ensures long-lasting reliability. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient power transfer with a 5A amperage rating. The straight mount orientation and 24 positions make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Elevate your connectivity solutions with this essential component, perfect for a variety of applications in the electronics industry.