857-024-525-112

Heilind Number:EDA857-024-525-112
Manufacturer:EDAC
Manufacturer Number:857-024-525-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-525-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-525-112

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and features Copper Alloy contacts for reliable conductivity. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your board. This connector, with a total of 24 positions, ensures efficient data transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Perfect for industrial applications, this connector is a must-have for robust and dependable board-to-board connections.