857-024-527-101

Heilind Number:EDA857-024-527-101
Manufacturer:EDAC
Manufacturer Number:857-024-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-527-101

Detailed Description

Enhance your high-temperature PCB connections with this Black High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in challenging environments. With a single row configuration and copper alloy contact material, it offers seamless connectivity for up to 24 positions at a pitch of .156 inches. The straight mount orientation and .2-inch row spacing make installation a breeze, while its 5A amperage rating and wide operating temperature range of -40 to 105°C guarantee versatility and durability. Perfect for demanding applications, this connector is a must-have for any electronics project.