857-024-527-102

Heilind Number:EDA857-024-527-102
Manufacturer:EDAC
Manufacturer Number:857-024-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-527-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row of 24 positions with a pitch of .156 inches, ensuring seamless integration into your circuitry. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees robust construction and efficient power transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's ideal for high-power applications. Its straight mount orientation and .2-inch row spacing offer easy and secure installation. Elevate your connectivity solutions with this black Card Edge Connector.