857-024-531-102

Heilind Number:EDA857-024-531-102
Manufacturer:EDAC
Manufacturer Number:857-024-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-531-102

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row of 24 positions and a pitch of .156 inches, it offers seamless integration on PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. The straight mount orientation and .2-inch row spacing make installation hassle-free, guaranteeing a secure connection every time. Elevate your electronic setups with this essential component.