857-024-531-103

Heilind Number:EDA857-024-531-103
Manufacturer:EDAC
Manufacturer Number:857-024-531-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-531-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-531-103

Detailed Description

Ensure reliable connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for seamless integration, it features 24 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contact material guarantees efficient power transmission, while the UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Its straight mount orientation simplifies installation, making it a versatile solution for your PCB connectivity needs.