857-024-531-104

Heilind Number:EDA857-024-531-104
Manufacturer:EDAC
Manufacturer Number:857-024-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-531-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-531-104

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for reliability in extreme environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and 24 positions, it offers seamless integration for your PCB connections. The Copper Alloy contacts guarantee optimal conductivity, while a .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications in various industries. Trust in its straight mount orientation for easy installation and a secure connection every time. Upgrade your connectivity game with this essential component, a must-have in any professional's toolkit.