857-024-531-108

Heilind Number:EDA857-024-531-108
Manufacturer:EDAC
Manufacturer Number:857-024-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-531-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-531-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 24 positions and a durable housing made of UL 94V-0 Polyphenylene Sulfide. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for high-stress environments. Upgrade your setup with this essential component from our range of PCB Connectors.