857-024-531-112

Heilind Number:EDA857-024-531-112
Manufacturer:EDAC
Manufacturer Number:857-024-531-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-531-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-531-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. With a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in extreme conditions. Featuring a single row design with 24 copper alloy contact positions, it offers a secure and efficient connection for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial settings. Trust in its quality and performance for seamless board-to-board connections.