857-024-540-203

Heilind Number:EDA857-024-540-203
Manufacturer:EDAC
Manufacturer Number:857-024-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-540-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-540-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Boasting a sleek black color and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows and a total of 24 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for board-to-board connections. Trust in this connector for exceptional quality and performance in your projects.