857-024-540-207

Heilind Number:EDA857-024-540-207
Manufacturer:EDAC
Manufacturer Number:857-024-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-540-207

Detailed Description

Upgrade your PCB connections with our high-temp card edge connector in sleek black. Designed for optimal performance, this connector features a dual-row layout with 24 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in extreme environments, while the copper alloy contacts offer excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your PCB connections today with this essential component.