857-024-540-212

Heilind Number:EDA857-024-540-212
Manufacturer:EDAC
Manufacturer Number:857-024-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-540-212

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in sleek black. Designed for optimal performance, it boasts a 5A amperage capacity and features durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and 24 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Perfect for straight mount orientation, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a variety of applications in the electronics industry. Elevate your PCB assembly with this essential connector, a must-have in any professional setting.