857-024-541-102

Heilind Number:EDA857-024-541-102
Manufacturer:EDAC
Manufacturer Number:857-024-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-541-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-541-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 24 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is ideal for industrial applications where precision and resilience are paramount. Upgrade your setup with this essential component and experience seamless board-to-board connectivity like never before.