857-024-541-103

Heilind Number:EDA857-024-541-103
Manufacturer:EDAC
Manufacturer Number:857-024-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-541-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-541-103

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 24 positions, it offers efficient connectivity in compact spaces. The contact material is a durable Copper Alloy, ensuring long-lasting conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility. Trust in this high-quality connector for your PCB connectivity needs.