857-024-541-104

Heilind Number:EDA857-024-541-104
Manufacturer:EDAC
Manufacturer Number:857-024-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-541-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-541-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a single row design with 24 positions, perfect for seamless board-to-board connections. Built to withstand high temperatures, it boasts a UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring reliable power transmission up to 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for your electronic components. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB assembly with this essential connector.