857-024-541-108

Heilind Number:EDA857-024-541-108
Manufacturer:EDAC
Manufacturer Number:857-024-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-541-108

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge black Card Edge Connector. Engineered for superior performance, it boasts a sleek design with a single row containing 24 positions, ideal for seamless board-to-board PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety, even in extreme operating conditions ranging from -40 to 105 °C. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 5A and a straight mount orientation, this connector is a must-have for any electronic setup requiring precision and efficiency. Elevate your connectivity game with this essential component.