857-024-542-201

Heilind Number:EDA857-024-542-201
Manufacturer:EDAC
Manufacturer Number:857-024-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-542-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-542-201

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. With a durable UL 94V-0 Polyphenylene Sulfide housing, this connector can withstand extreme conditions with ease. Featuring two rows and 24 positions, it ensures efficient data transfer. The Copper Alloy contacts offer reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Designed for straight mounting, it provides seamless integration on PCBs. Operating in a wide temperature range from -40 to 105 °C, it's ideal for industrial applications where reliability is paramount. Upgrade your connectivity solutions with this robust Card Edge Connector.