857-024-545-102

Heilind Number:EDA857-024-545-102
Manufacturer:EDAC
Manufacturer Number:857-024-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-545-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black color and features a single row with 24 positions, ensuring seamless integration into your electronic setup. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is a versatile and essential component for any electronic project. Explore its full potential in our extensive range of PCB connectors.