857-024-545-104

Heilind Number:EDA857-024-545-104
Manufacturer:EDAC
Manufacturer Number:857-024-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-545-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-545-104

Detailed Description

Discover our cutting-edge High Temperature Card Edge Connector, engineered for optimal performance in demanding environments. Featuring a sleek black design, this connector boasts a single row with 24 positions, perfect for seamless board-to-board PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures reliable conductivity even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Designed for straight mounting orientation, it's ideal for various applications in the electronics industry. Explore the future of connectivity with this innovative component.