857-024-545-107

Heilind Number:EDA857-024-545-107
Manufacturer:EDAC
Manufacturer Number:857-024-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-545-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-545-107

Detailed Description

Upgrade your high-temperature connector game with our cutting-edge Card Edge Connector. Designed for seamless PCB integration, this black connector boasts a single row with 24 positions, perfect for efficient data transfer. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in even the most demanding environments. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise connectivity. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is a powerhouse performer. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Elevate your connectivity solutions with this essential component.