857-024-545-108

Heilind Number:EDA857-024-545-108
Manufacturer:EDAC
Manufacturer Number:857-024-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-545-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-545-108

Detailed Description

Enhance the durability and efficiency of your electronic connections with our high-temp card edge connector. Designed for seamless integration into your circuit boards, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in extreme temperature conditions ranging from -40 to 105°C. With a single row layout and a pitch of .156 inches, it offers a secure and precise fit for your PCB components. The 24 copper alloy contacts provide reliable conductivity, while the 5A amperage rating guarantees stable power transmission. Perfect for various applications in the electronics industry, this card edge connector boasts a straight mount orientation and a row spacing of .2 inches, making it easy to install and use. Upgrade your connectivity solutions with this essential component.