857-024-547-101

Heilind Number:EDA857-024-547-101
Manufacturer:EDAC
Manufacturer Number:857-024-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-547-101

Detailed Description

Enhance your high temperature connectivity with our Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a 5A amperage capacity and is constructed with UL 94V-0 Polyphenylene Sulfide housing material for exceptional durability. Featuring a single row with 24 positions, it offers reliable board-to-board PCB connection with a .156-inch pitch and .2-inch row spacing. The copper alloy contact material ensures efficient signal transmission, while the straight mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic applications.