857-024-547-102

Heilind Number:EDA857-024-547-102
Manufacturer:EDAC
Manufacturer Number:857-024-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-547-102

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temperature Card Edge Connector. Designed for seamless integration in electronic systems, this connector boasts a sleek black finish and a single row configuration, featuring 24 positions for optimum functionality. Crafted with precision, it guarantees reliable performance with a 5A amperage rating and a durable housing made of UL 94V-0 Polyphenylene Sulfide. The contact material, Copper Alloy, ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy, secure connections. With a straight mount orientation and an impressive operating temperature range of -40 to 105°C, this connector is a must-have for industrial and commercial applications. Explore the future of connectivity with this essential component.