857-024-547-104

Heilind Number:EDA857-024-547-104
Manufacturer:EDAC
Manufacturer Number:857-024-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-547-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-547-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish, this connector not only offers a secure fit but also adds a touch of sophistication to your setup. Boasting a maximum amperage of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material guarantees durability and fire resistance. Featuring a single row with 24 positions, it facilitates seamless board-to-board connections. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectors today and experience superior performance with our Card Edge Connector.