857-024-547-112

Heilind Number:EDA857-024-547-112
Manufacturer:EDAC
Manufacturer Number:857-024-547-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-547-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-547-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for reliable performance in extreme conditions, this connector features a single row layout with 24 positions for efficient data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures longevity and secure connections. The black color adds a sleek touch to your setup while the straight mount orientation simplifies installation. With an amperage rating of 5A and operating temperature range from -40 to 105 °C, it's perfect for demanding industrial applications. Upgrade your PCB connectivity with this top-of-the-line solution.