857-024-553-101

Heilind Number:EDA857-024-553-101
Manufacturer:EDAC
Manufacturer Number:857-024-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-553-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish, it seamlessly integrates into your setup while offering a reliable 5 A current rating. Crafted from UL 94V-0 Polyphenylene Sulfide, its housing ensures durability and safety. Featuring a single row layout with 24 positions and a pitch of .156 inches, it provides ample connectivity for your application. The Copper Alloy contact material guarantees efficient signal transmission, while the right angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for your connectivity needs. Upgrade your setup with this essential component from our range of high-quality PCB connectors.