857-024-553-102

Heilind Number:EDA857-024-553-102
Manufacturer:EDAC
Manufacturer Number:857-024-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-553-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek Black finish and crafted with durable UL 94V-0 Polyphenylene Sulfide housing, this connector offers reliability and longevity. With a single row layout and 24 positions, it provides ample connectivity for your applications. The Copper Alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for right angle mounting, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our range of connectors for more options tailored to your requirements.