857-024-554-101

Heilind Number:EDA857-024-554-101
Manufacturer:EDAC
Manufacturer Number:857-024-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-554-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-554-101

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring durability and conductivity. With a single row layout and a pitch of .156 inches, it offers precise alignment for seamless board-to-board connections. Boasting 24 positions and an amperage rating of 5A, it's perfect for high-density applications. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures reliability in extreme conditions. Upgrade your connectivity solutions with this essential component.