857-024-554-102

Heilind Number:EDA857-024-554-102
Manufacturer:EDAC
Manufacturer Number:857-024-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-554-102

Detailed Description

Enhance your circuit board assembly with this black High Temp Card Edge Connector, designed for optimal performance in high-temperature environments. With an amperage rating of 5A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for excellent heat resistance and durability. Featuring a single row design with 24 positions, it offers seamless connectivity. The contact material, Copper Alloy, guarantees low resistance for efficient signal transmission. With a pitch of .156 in and row spacing of .2 in, it facilitates precise PCB layout. The right-angle mount orientation allows for convenient installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in the electronics industry. Upgrade your board-to-board connections with this essential component.