857-024-554-103

Heilind Number:EDA857-024-554-103
Manufacturer:EDAC
Manufacturer Number:857-024-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-554-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-554-103

Detailed Description

Enhance your electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for peak performance, this connector boasts a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. With a single row configuration featuring 24 copper alloy contacts, it guarantees seamless communication in your PCB setups. The .156-inch pitch and .2-inch row spacing offer precise positioning, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for demanding applications. Upgrade your connectivity with this essential component.