857-024-554-104

Heilind Number:EDA857-024-554-104
Manufacturer:EDAC
Manufacturer Number:857-024-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-554-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-554-104

Detailed Description

Enhance your high-temperature PCB connections with this top-of-the-line Card Edge Connector. Designed for reliability in demanding environments, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and durability. With a single row configuration and 24 positions, it offers seamless integration for your PCB setup. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project requiring secure and high-performance board-to-board connections. Upgrade your setup with this Right Angle mount orientation connector, perfect for various applications in the automotive, industrial, and telecommunications sectors. Trust in its quality and efficiency to power your devices with ease.