857-024-554-107

Heilind Number:EDA857-024-554-107
Manufacturer:EDAC
Manufacturer Number:857-024-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-554-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, this connector ensures optimal performance even in high-temperature environments, with an operating range of -40 to 105 °C. Featuring a single row layout with 24 copper alloy contacts, it guarantees seamless power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation offers versatility in placement. Ideal for various electronic applications, this connector is a must-have for seamless connectivity.