857-024-554-108

Heilind Number:EDA857-024-554-108
Manufacturer:EDAC
Manufacturer Number:857-024-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-554-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-554-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 24 positions, perfect for streamlined board-to-board connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Its right-angle mount orientation seamlessly integrates into your PCB assembly, while the wide operating temperature range of -40 to 105°C guarantees stable performance even in harsh environments. Elevate your connectivity solutions with this essential component.