857-024-554-112

Heilind Number:EDA857-024-554-112
Manufacturer:EDAC
Manufacturer Number:857-024-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-554-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector features UL 94V-0 Polyphenylene Sulfide housing material for durability and safety. With a single row layout and 24 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise PCB integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Its right-angle mount orientation adds versatility, making it perfect for various board-to-board PCB connections. Elevate your projects with this essential component in the connectors category.