857-024-555-203

Heilind Number:EDA857-024-555-203
Manufacturer:EDAC
Manufacturer Number:857-024-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-555-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-555-203

Detailed Description

Upgrade your high-temp connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in extreme temperatures ranging from -40 to 105 °C. With a 5A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Featuring two rows, 24 positions, and a .156-inch pitch with .2-inch row spacing, it offers ample connectivity options. The straight mount orientation makes installation a breeze, perfect for board-to-board PCB connections. Elevate your electronic setups with this essential component.