857-024-555-207

Heilind Number:EDA857-024-555-207
Manufacturer:EDAC
Manufacturer Number:857-024-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-555-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-555-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this black connector features UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring superior performance. With two rows of 24 positions and a pitch of .156 inches, it offers secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your connectivity game with this essential component.