857-024-555-208

Heilind Number:EDA857-024-555-208
Manufacturer:EDAC
Manufacturer Number:857-024-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-555-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-555-208

Detailed Description

Enhance connectivity in high-temperature environments with this black High Temp Card Edge Connector. Designed for optimal performance, it features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring reliable conductivity. With two rows and a total of 24 positions, it offers ample connectivity options for your PCB setup. The .156-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications requiring durability and resilience. Explore our range of Board To Board PCB Connectors for seamless integration into your projects.