857-024-555-212

Heilind Number:EDA857-024-555-212
Manufacturer:EDAC
Manufacturer Number:857-024-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-024-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-024-555-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts, it ensures secure and reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate precise installations, while the 24 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring efficient board-to-board PCB connections. Its straight mount orientation further simplifies installation, making it a versatile and essential component for your electronic assemblies. Elevate your connectivity game with this high-performance Card Edge Connector.